MikroElektronika Compass 5 Click Hall Effect Sensor Development Kit for AK09918C, a 3-axis electronic compass with high
- RS Stock No.:
- 249-3374
- Mfr. Part No.:
- MIKROE-4366
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR85.90
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.90 |
*price indicative
- RS Stock No.:
- 249-3374
- Mfr. Part No.:
- MIKROE-4366
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | AK09918C, a 3-axis electronic compass with high sensitive Hall sensor technology | |
| For Use With | AK09918C | |
| Kit Classification | Development Kit | |
| Kit Name | Compass 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device AK09918C, a 3-axis electronic compass with high sensitive Hall sensor technology | ||
For Use With AK09918C | ||
Kit Classification Development Kit | ||
Kit Name Compass 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika compass 5 click is a compact add-on board that contains a 3-axis magnetometer device suitable for compass application.
Built-in ADC with 16-bit output data for each 3-axis magnetic component
Built-in magnetic sensitivity adjustment circuit and overflow monitor function
Related links
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
- MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power
- MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- MikroElektronika Hall Current 6 Click Hall Effect Sensor Click Board for MIKROE-7005 Compatible Development Board
- MikroElektronika UNI HALL Click Hall Effect Sensor Magnetic Switch Module for US5881, 74LVC1T45
- MikroElektronika Index Counter Click Hall Effect Sensor MikroBus Click Board for TLE4966K
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
