MikroElektronika UNI HALL Click Hall Effect Sensor Magnetic Switch Module for US5881, 74LVC1T45

Subtotal (1 unit)*

MYR70.55

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.55

*price indicative

RS Stock No.:
249-3923
Mfr. Part No.:
MIKROE-1647
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Hall Effect Sensor

Featured Device

US5881, 74LVC1T45

Kit Classification

Magnetic Switch Module

Standards/Approvals

RoHS

Kit Name

UNI HALL Click

The MikroElektronika UNI HALL click is a simple solution for adding an unipolar Hall switch to your design. It carries the Melexis US5881 unipolar Hall-effect switch and a 74LVC1T45 single bit, dual supply translating transceiver.

Type Magnetic

Key Features Hysteresis prevents output oscillation near switching point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy