MikroElektronika Current 6 Click Shunt Add On Board for MAX40080 mikroBUS Socket
- RS Stock No.:
- 247-5746
- Mfr. Part No.:
- MIKROE-4914
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR191.44
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR191.44 |
*price indicative
- RS Stock No.:
- 247-5746
- Mfr. Part No.:
- MIKROE-4914
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Shunt | |
| Featured Device | MAX40080 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Current 6 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Shunt | ||
Featured Device MAX40080 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Current 6 Click | ||
The The MikroElektronika's Current 6 Click is a compact add on board providing a precise and accurate current sensing solution. This board features the MAX40080, a fast response bidirectional current-sense amplifier from Analog Devices. The device features ultra low 5uV input offset voltage, very low 0.2% gain error, and includes an analogue to digital converter with programmable sample rate and 12 bit resolution featuring I2C compatible interface. It also features a wake up current threshold and auto shutdown mode when the I2C is inactive, both designed to minimize power consumption. The current shunt monitor can measure voltage signals on common mode voltages ranging from 0.1V ground sensing to 36V, independent of the supply voltage. This Click board delivers higher performance to industrial control and automation applications, load and power supplies monitoring, telecom equipment, and many more.
Wide input common mode range up to 36V
I2C interface with smart modes
Low power consumption
Bidirectional current sensing
Alert interrupt
Related links
- MikroElektronika Current 4 Click Shunt Add On Board for AP7331 INA250 mikroBUS Socket
- MikroElektronika Current 7 Click Shunt Add On Board for INA282 mikroBUS Socket
- MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket
- MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket
- MikroElektronika MIKROE-4831 FRAM 6 Click, FeRAM Add On Board for CY15B102Q for mikroBUS Socket
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikroBUS Socket
