MikroElektronika Thermo 19 Click Development Kit for MAX31825 MAX31825
- RS Stock No.:
- 216-7516
- Mfr. Part No.:
- MIKROE-4295
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR90.59
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.59 |
*price indicative
- RS Stock No.:
- 216-7516
- Mfr. Part No.:
- MIKROE-4295
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MAX31825 | |
| For Use With | MAX31825 | |
| Kit Classification | Development Kit | |
| Kit Name | Thermo 19 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MAX31825 | ||
For Use With MAX31825 | ||
Kit Classification Development Kit | ||
Kit Name Thermo 19 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Thermo 19 Click is a compact add-on board that provides an accurate temperature measurement. This board features the MAX31825, a temperature sensor that provides 8-bit to 12-bit Celsius temperature measurements with better than ±1.75°C from -45°C to +145°C from Maxim Integrated.
Selectable temperature resolution
Wide temperature measurement range
Related links
- MikroElektronika Thermo 15 Click Development Kit for Mikroe-3658
- MikroElektronika Proximity 19 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Thermo 8 Click Click Board for MCP9808 MikroBUS
- MikroElektronika Thermo 7 Click Click Board for MCP9800 MikroBUS
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo 4 Click
