MikroElektronika Proximity 19 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- RS Stock No.:
- 298-829
- Mfr. Part No.:
- MIKROE-6062
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-829
- Mfr. Part No.:
- MIKROE-6062
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity | |
| Featured Device | Proximity Sensor | |
| For Use With | Industrial Use | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | UKAS, ISOQAR, TUV, ISO | |
| Kit Name | Proximity 19 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity | ||
Featured Device Proximity Sensor | ||
For Use With Industrial Use | ||
Kit Classification Sensor Board | ||
Standards/Approvals UKAS, ISOQAR, TUV, ISO | ||
Kit Name Proximity 19 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Proximity 19 Click is a compact add-on board featuring the RPR-0720 digital optical proximity sensor from ROHM Semiconductor. It offers an adjustable detection range of 1 to 15mm, ambient light cancelling, and operates via a 2-Wire I2C interface supporting up to 400kHz. Ideal for wearable devices, AR/VR systems, smart home applications, and industrial automation.
Infrared VCSEL (IrVCSEL) and IC in one package
Adjustable detection range from 1 to 15mm
Ambient light cancelling function
Control over operating mode
Related links
- MikroElektronika Proximity 20 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika PIR 2 Click Motion Sensor Sensor Board for PIR Sensor Industrial Use
- MikroElektronika Proximity 10 Click Proximity Sensor Development Kit for Mikroe-3455
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- MikroElektronika Proximity 12 Click Proximity Sensor MikroBus Click Board for TMD3719
- MikroElektronika Proximity 13 Click Proximity Sensor MikroBus Click Board for SI1153-AB09-GMR
- MikroElektronika Proximity 17 Click Proximity Sensor Add On Board for TMD2635 mikroBUS Socket
