MikroElektronika Surface Temp Click for ADT7240 ADT7420
- RS Stock No.:
- 216-7504
- Mfr. Part No.:
- MIKROE-4205
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7504
- Mfr. Part No.:
- MIKROE-4205
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | ADT7240 | |
| For Use With | ADT7420 | |
| Standards/Approvals | RoHS | |
| Kit Name | Surface Temp Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device ADT7240 | ||
For Use With ADT7420 | ||
Standards/Approvals RoHS | ||
Kit Name Surface Temp Click | ||
The MikroElektronika Surface temp Click is high accuracy digital temperature sensor Click board™, offering breakthrough performance over a wide industrial range. It is equipped with the ADT7420 - an accurate 16-Bit Digital I2C temperature sensor from Analog Devices.
Interface I2C
Compatibility microbus
Click board size M (42.9 x 25.4 mm)
Input Voltage 3.3V or 5V
Related links
- MikroElektronika Surface Temp 2 Click Temperature Sensor Temperature Sensor Board for ADT7422
- MikroElektronika Remote Temp Click Development Kit for EMC1833 EMC1833
- MikroElektronika Remote Temp Click Evaluation Board for TMP461MD Host systems supporting the mikroBUS standard
- MikroElektronika Remote Temp 2 Click Temperature Sensor Click Board for MIKROE-6996 Compatible Development Board
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Temp Probe Click Temperature, Humidity Temperature Sensor Board for LTC2986
- MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- MikroElektronika Fan Click for EMC2301
