MikroElektronika Thermo 31 Click MikroBus Click Board TMP118

N
Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

MYR141.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR141.55-
5 +MYR133.095%

*price indicative

RS Stock No.:
814-995
Mfr. Part No.:
MIKROE-6902
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Temperature & Humidity

For Use With

TMP118

Kit Classification

MikroBus Click Board

Kit Name

Thermo 31 Click

COO (Country of Origin):
RS
The MikroElektronika temperature sensor board offers high-accuracy temperature measurement for a variety of applications, enabling precise readings in real-time conditions with minimal calibration requirements.

Features an I2C-compatible Interface with programmable alert functionality

Delivers ±0.1°C accuracy across a wide temperature range of –40°C to 125°C

Supports ultra-small PicoStar packaging for space-efficient designs

Operates with both 3.3V and 5V logic levels without the need for level shifting

Incorporates Click Snap feature for flexible integration and Compact device designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy