MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- RS Stock No.:
- 727-281
- Mfr. Part No.:
- MIKROE-6600
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR351.93
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR351.93 |
| 5 + | MYR344.88 |
*price indicative
- RS Stock No.:
- 727-281
- Mfr. Part No.:
- MIKROE-6600
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Featured Device | Environment 7 Click Add On Board | |
| For Use With | Embedded Application | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISO 9001:2015 | |
| Kit Name | Environment Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Featured Device Environment 7 Click Add On Board | ||
For Use With Embedded Application | ||
Kit Classification Add On Board | ||
Standards/Approvals ISO 9001:2015 | ||
Kit Name Environment Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Environment 7 Click is a Compact add-on board designed for indoor environmental monitoring by measuring CO₂ concentration, temperature, and humidity. Ideal for Air quality monitors, smart thermostats, building automation, and other indoor environmental control systems.
Innovative Click Snap design
Provides flexibility and ease of use
Related links
- MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Environment 3 Click Add On Board for BME688 MikroBus
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika Environment Click Environment Sensor Click Board for BME690 from Bosch Sensortec Wearables
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
