Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 863-6884
- Mfr. Part No.:
- 1404086
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR194.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR194.48 |
*price indicative
- RS Stock No.:
- 863-6884
- Mfr. Part No.:
- 1404086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| Standards/Approvals | EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| IP Rating | IP68, IP67, IP65, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
Standards/Approvals EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
IP Rating IP68, IP67, IP65, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket straight M12, coding: A, cable length: 10 m, Hygienic design, with plastic knurl
Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 10 m
