Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-3635
- Mfr. Part No.:
- 1682045
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR105.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.23 |
*price indicative
- RS Stock No.:
- 861-3635
- Mfr. Part No.:
- 1682045
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 48, 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 48, 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on Socket straight M8, cable length: 1.5 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
