Omron Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 852-5611
- Mfr. Part No.:
- XS3F-M8PUR4S2M
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR92.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR92.58 | - |
| 5 - 24 | MYR90.65 | 2% |
| 25 + | MYR87.94 | 5% |
*price indicative
- RS Stock No.:
- 852-5611
- Mfr. Part No.:
- XS3F-M8PUR4S2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2 | |
| Jacket Colour | Light Grey, Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V dc | |
| Standards/Approvals | AWM, UL94V-0, IEC60529 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2 | ||
Jacket Colour Light Grey, Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 125V dc | ||
Standards/Approvals AWM, UL94V-0, IEC60529 | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
M8 and M12 Sensor Connectors
The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.
M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations
Related links
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Male 4 way M8, Straight to Female Unterminated Sensor Actuator Cable
- Omron Female 4 way Right Angle 2 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 15 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 20 m
