Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

MYR161.63

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR161.63

*price indicative

RS Stock No.:
284-6697
Mfr. Part No.:
7000-12241-7320500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Free Cable End

Voltage

125V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 0 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Shaking protection

IP65 IP66K and IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy