RND Female 5 way M12, Straight to Straight Connector Cable, 5 m
- RS Stock No.:
- 283-2478
- Distrelec Article No.:
- 301-64-735
- Mfr. Part No.:
- RND 205-01210
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR118.39
- RS Stock No.:
- 283-2478
- Distrelec Article No.:
- 301-64-735
- Mfr. Part No.:
- RND 205-01210
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Cable | |
| Series | RND 205 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Cable | ||
Series RND 205 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

