Wurth Elektronik Male Threaded to Circular Connector
- RS Stock No.:
- 271-7674
- Distrelec Article No.:
- 303-81-457
- Mfr. Part No.:
- 643612120305
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR218.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR218.99 |
| 5 - 9 | MYR212.19 |
| 10 - 24 | MYR202.00 |
| 25 - 49 | MYR190.94 |
| 50 + | MYR178.21 |
*price indicative
- RS Stock No.:
- 271-7674
- Distrelec Article No.:
- 303-81-457
- Mfr. Part No.:
- 643612120305
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Circular Connector | |
| Series | WR-CIRC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Threaded | |
| Connector Gender A | Male | |
| Voltage | 60V | |
| Standards/Approvals | REACH, RoHS, UL2464 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Circular Connector | ||
Series WR-CIRC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Threaded | ||
Connector Gender A Male | ||
Voltage 60V | ||
Standards/Approvals REACH, RoHS, UL2464 | ||
IP Rating IP67 | ||
The Wurth Elektronik Code A cable assembly with straight metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Male Threaded to Circular Connector
- Wurth Elektronik Male 8 way Threaded to Circular Connector
- Wurth Elektronik Female Threaded to Circular Connector
- Wurth Elektronik Female Threaded to Circular Connector, 2000 mm
- Wurth Elektronik Female 5 way Threaded to Circular Connector
- Wurth Elektronik Male M12 to Circular Connector
- Wurth Elektronik Male Circular Connector
- Wurth Elektronik Female M12 to Circular Connector
