Phoenix Contact Male 4 way M8, Straight to Female 4 way M8 Bus Cable, 5 m

Subtotal (1 unit)*

MYR381.75

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR381.75

*price indicative

RS Stock No.:
254-4679
Mfr. Part No.:
1543362
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Bus Cable

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M8

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable of length 5m with 4 position. It is PUR halogen-free. System cable for supply voltage and bus signal.

Power cable for actuator voltage

4-position

PUR halogen-free

Black RAL 9005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy