Phoenix Contact Female 5 way M12, Straight to Male 5 way M12 Bus Cable, 2 m
- RS Stock No.:
- 254-4653
- Mfr. Part No.:
- 1507191
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR348.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.85 |
*price indicative
- RS Stock No.:
- 254-4653
- Mfr. Part No.:
- 1507191
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Colour | Green | |
| Jacket Material | Polyamide 66 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Colour Green | ||
Jacket Material Polyamide 66 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable of length 2 m with 5 position. Its signal type is INTERBUS (16 Mbps).
Product type Data cable preassembled
Number of positions 5
Nominal voltage 48 V AC/60 V DC
Nominal current 4 A
Signal type/category INTERBUS, 16 Mbps
