Phoenix Contact Male 5 way M12, Right Angle to Male M12 Bus Cable, 2 m

Subtotal (1 unit)*

MYR111.04

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR111.04

*price indicative

RS Stock No.:
254-4632
Mfr. Part No.:
1419044
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC-5P

Jacket Material

Thermoplastic Polyurethane

Cable Length

2m

Jacket Colour

Silver Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender B

Male

Connector Type B

M12

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, RoHS, UL

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable of length 2 m. It is PUR halogen free.

5-position

PUR halogen-free

Cable Length 2 m

Plug angled M12 SPEEDCON

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy