Phoenix Contact Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

MYR126.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.84

*price indicative

RS Stock No.:
240-7264
Mfr. Part No.:
1224169
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

Polyurethane

Voltage

250V

Standards/Approvals

IEC 61076-2-101

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact Sensor/actuator cable offers 4-position. It is a Angled M12 Push-pull plug on straight M12 Push-pull socket. The cable length is 1.5 m. The black external sheath is Polyurethane/PUR and halogen-free.

Easy and safe, 100% electrically tested plug-in components

Saves time with help of the push-pull fast locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy