Phoenix Contact Male M12 Male Connector to Female M12 Female Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 240-7262
- Mfr. Part No.:
- 1224019
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR96.11
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.11 |
*price indicative
- RS Stock No.:
- 240-7262
- Mfr. Part No.:
- 1224019
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 Male Connector | |
| Connector Type B | M12 Female Connector | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A M12 Male Connector | ||
Connector Type B M12 Female Connector | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Sensor/actuator cable offers 4-position. It is a straight M12 Push-pull plug on Angled M12 Push-pull socket. The cable length is 1.5 m. The black-grey external sheath is Polyurethane/PUR and halogen-free.
Easy and safe, 100% electrically tested plug-in components
Saves time with help of the push-pull fast locking
Related links
- Phoenix Contact Male M12 Male Connector to Female M12 Female Connector Sensor Actuator Cable, 1.5 m
- Mueller Electric Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 5 way M12 10 m
- Mueller Electric Male 4 way M12 10 m
