Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 224-3295
- Mfr. Part No.:
- 1200668669
- Manufacturer:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR111.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR111.76 | - |
| 5 + | MYR100.59 | 9% |
*price indicative
- RS Stock No.:
- 224-3295
- Mfr. Part No.:
- 1200668669
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120066 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120066 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120066,micro-change(M12) double-ended cordset. It has 4 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.
Length 0.6m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M8 to Male M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Male 4 way M12 to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
