Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

MYR627.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR627.90

*price indicative

RS Stock No.:
215-5020
Mfr. Part No.:
D40ML-CBL-M12-5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

D40ML

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Unterminated

Standards/Approvals

No

IP Rating

IP69K

Coding

Coded

Omron D40ML Series Sensor Actuator Cable, 5m Cable Length, Black Jacket - D40ML-CBL-M12-5M


This sensor-actuator cable connects industrial sensors and actuators for reliable signal transmission in harsh environments. It features a coded M12 female connector at one end and open conductors at the other, enabling straightforward wiring into control panels or bespoke terminations. The sheath is made from PVC in a black finish, offering resistance to mechanical and chemical exposure while maintaining flexibility for routing around machinery.

Features and Benefits:


• IP69K rating ensures operation under high-pressure washdowns
• Eight electrical contacts deliver multi-signal connectivity
• Coded M12 connector prevents incorrect mating during installation
• Five metre length enables extended reach without joints
• Black PVC jacket resists oils and industrial contaminants

Applications


• Used with proximity sensors in automated production lines
• Suitable for conveyor-mounted actuator connections
• Ideal for wiring sensors in food-processing washdown zones
• Can be used for field terminations into control cabinets

How are the conductors presented for connection at the control end?


The cable terminates in unterminated open wires, permitting direct soldering, crimping or terminal block insertion as required by the control system.

What level of contact density does the connector provide?


The female connector offers eight contact positions, allowing multiple signals or power-and-signal combinations in a single cable run.

Which material composes the external sheath and what does that imply?


The jacket is manufactured from polyvinyl chloride, which provides chemical resistance and mechanical durability suitable for industrial settings.

How does the connector gender affect installation?


The female M12 connector is designed to mate with standard male M12 field devices, simplifying connection to sensors and actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy