Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

MYR305.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR305.30

*price indicative

RS Stock No.:
215-1625
Mfr. Part No.:
XS2F-M12PUR4S20M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F

Jacket Material

Polybutylene Terephthalate

Jacket Colour

Black

Cable Length

20m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

125V

IP Rating

IP67

Standards/Approvals

No

The Omron XS2F series Sensor connector with cable. It has M12 4-wire, Straight female connector.

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy