Phoenix Contact Male 12 way M12 to Female 12 way M12 Cable, 2.5 m
- RS Stock No.:
- 857-337
- Mfr. Part No.:
- 1424547
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 15 units)*
MYR7,152.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,152.26 | MYR476.817 |
*price indicative
- RS Stock No.:
- 857-337
- Mfr. Part No.:
- 1424547
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Cable | |
| Jacket Material | Polyurethane/PVC | |
| Cable Length | 2.5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Cable | ||
Jacket Material Polyurethane/PVC | ||
Cable Length 2.5m | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is a robust connection solution designed to ensure reliable signal transmission in demanding environments. This high-performance cable features 12 positions and exceptional shielding properties.
100% electrically tested plug-in components ensure safety and reliability
SPEEDCON fast locking system drastically reduces installation time
Compact design maximises space usage with high-position connectors
360° shielding protects against electromagnetic interference
Related links
- SICK Female 12 way M12 Straight Connector Cable, 2.5 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
