Weidmüller Female 3 way M12 to Unterminated Free End Cable, 15 m
- RS Stock No.:
- 845-571
- Mfr. Part No.:
- 9457801500
- Manufacturer:
- Weidmüller
N
Subtotal (1 unit)*
MYR189.80
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.80 |
*price indicative
- RS Stock No.:
- 845-571
- Mfr. Part No.:
- 9457801500
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 24V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 24V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- RO
The Weidmüller Sensor/actuator cable provides reliable wiring for sensors and actuators, ensuring optimal data and power transmission in demanding environments. It is specifically designed for diverse industrial applications where durability and performance are essential.
15 m length with an angled socket for flexibility in installation
Offers a robust construction designed to withstand humidity, dust, and vibration
Configured for high performance with a nominal voltage of 24 V and nominal current of 4 A
Compliant with RoHS and includes gold-plated contacts for enhanced connectivity
Related links
- Weidmüller Female 5 way M12 to Unterminated Free End Cable, 15 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 6 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
