HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm

This image is representative of the product range

Subtotal (1 bag of 10 units)*

MYR6,176.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6,176.25MYR617.625

*price indicative

RS Stock No.:
742-571
Mfr. Part No.:
21330505810005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Polyurethane

Cable Length

500mm

Jacket Colour

Yellow

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

8

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

M12

Standards/Approvals

UN/ECE-R 118

IP Rating

IP65, IP67

Non Compliant

COO (Country of Origin):
RO
The HARTING M12 X-Cod cable assembly is designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance in demanding environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures efficient signal and power transmission

Cable length of 0.5 m is suitable for various applications

Straight male M12 connectors offer secure and reliable connections

IP65 and IP67 ratings ensure protection against dust and water ingress

Yellow polyurethane jacket enhances visibility and durability

8 contacts on each connector support high data rates

Complies with UN/ECE-R 118 standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in telecommunications and signal transmission

What is the length of this cable assembly?


The cable assembly has a length of 0.5 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy