HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 742-155
- Mfr. Part No.:
- 21332323401030
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
MYR9,157.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR9,157.93 | MYR915.793 |
*price indicative
- RS Stock No.:
- 742-155
- Mfr. Part No.:
- 21332323401030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire Both Sides Assembled is designed for reliable connectivity in industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and performance in demanding environments.
Features & Benefits
Robust design enhances durability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water
Fire protection compliant with EN 45545-1, -2, and -5 for safety
M12 Push Pull connection allows for fast and vibration-free assembly
Cable length of 3 m provides flexibility in installation
Black elastomer jacket material offers resistance to wear and tear
Compliant with China RoHS and Reach SVHC for environmental safety
Suitable for various applications with 4 contacts on each connector
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the length of this cable assembly?
The cable assembly has a length of 3 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way Straight M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
