HARTING Male 4 way M12 to Cable Assembly, 1.6 m
- RS Stock No.:
- 741-800
- Mfr. Part No.:
- 09482200011016
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR4,336.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR4,336.23 | MYR433.623 |
*price indicative
- RS Stock No.:
- 741-800
- Mfr. Part No.:
- 09482200011016
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 1.6m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 1.6m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/- M/- Rail 1.6M is a robust cable assembly designed for railway applications. It features a pre-assembled connector on one side, ensuring reliable connectivity in demanding environments while maintaining compliance with relevant standards.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures excellent conductivity and durability
Cable length of 1.6 m offers flexibility in installation
Elastomer jacket material enhances resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 for safety standards
Four contacts facilitate efficient signal transmission
Black jacket colour provides a professional appearance and reduces visibility of dirt
ELV status compliant ensures environmental safety
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for efficient power management
Installed in outdoor electrical enclosures for added protection
Integrated into manufacturing and assembly lines for streamlined operations
What is the IP rating for this cable assembly?
The IP rating is IP67, providing protection against dust and water.
Is this cable assembly compliant with safety standards?
Yes, it complies with China RoHS 50 and EN 45545-2 standards.
What is the length of this cable assembly?
The cable length is 1.6 m, offering flexibility in installation.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 12 m
