HARTING Male 4 way M12 to Cable Assembly, 35 m
- RS Stock No.:
- 740-303
- Mfr. Part No.:
- 09488000011350
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR31,698.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR31,698.14 | MYR3,169.814 |
*price indicative
- RS Stock No.:
- 740-303
- Mfr. Part No.:
- 09488000011350
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 35m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 35m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for reliable connectivity in railway applications. This pre-assembled cable features a straight male M12 connector, ensuring robust performance in demanding environments while simplifying installation.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Suitable for railway applications, meeting industry-specific requirements
Elastomer jacket material offers flexibility and resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards for safety and environmental protection
Black jacket colour provides a professional appearance and blends with industrial settings
Four contacts facilitate efficient signal transmission and power delivery
Applications
Used in railway applications for secure connectivity
Installed in outdoor electrical enclosures for protection against the elements
Employed in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in railway environments
Integrated into manufacturing and assembly lines for efficient operations
What is the cable length of this assembly?
The cable length is 35 m.
Is this product suitable for railway applications?
Yes, it is specifically designed for railway applications.
What is the IP rating of this cable assembly?
The IP rating is IP65 and IP67, providing dust and water protection.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 35 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 35 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 35 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
