HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

MYR6,619.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6,619.89MYR661.989

*price indicative

RS Stock No.:
739-907
Mfr. Part No.:
21330505810010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

1m

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

M12

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
RO
The HARTING M12 X-Cod cable assembly is designed for reliable data and power transmission in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance in demanding environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures efficient signal and power transmission

Cable length of 1 m offers flexibility in various setups

IP65 and IP67 ratings ensure protection against dust and water ingress

Jacket material MADE of polyurethane enhances durability and flexibility

Straight male M12 connectors ensure compatibility with standard equipment

Eight contacts on both ends support high data rates and power needs

Complies with UN/ECE-R 118 standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the length of this cable assembly?


The cable assembly has a length of 1 metre.

Related links