HARTING Male 4 way M12 to Cable Assembly, 5 m

This image is representative of the product range

Subtotal (1 bag of 10 units)*

MYR6,962.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6,962.61MYR696.261

*price indicative

RS Stock No.:
739-906
Mfr. Part No.:
09482200011050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Elastomer

Cable Length

5m

Jacket Colour

Black

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
RO
The HARTING M12 System Cable features 4-Wire, Straight One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.

Features & Benefits


Robust design enhances longevity in demanding environments

Protection degree IP65/IP67 ensures resistance to dust and water ingress

Fire protection according to EN 45 545-1, -2, and -5 enhances safety

5 m cable length provides flexibility for installation

Straight male M12 connector ensures secure and easy connections

Black elastomer jacket material offers resistance to abrasion and chemicals

Compliant with China RoHS 50, EN 45545-2, and RoHS standards for safety

Four contacts facilitate efficient signal and power transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, the IP65/IP67 rating makes it suitable for outdoor and harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy