Phoenix Contact Male 3 way M8 to Female 3 way M8 Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 658-539
- Mfr. Part No.:
- 1417496
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 20 units)*
MYR1,649.38
FREE delivery for orders over RM 500.00
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,649.38 | MYR82.469 |
*price indicative
- RS Stock No.:
- 658-539
- Mfr. Part No.:
- 1417496
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60 V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60 V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of industrial automation and control applications. The robust construction features a PVC outer sheath, ensuring durability and flexibility under various operational conditions. With three positions and a cable length of 5 metres, it provides reliable connectivity for sensor and actuator devices. The plug and socket connections utilise M8 connectors, recognised for their secure and dependable performance. Furthermore, the cable's overvoltage category II insulation characteristics make it suitable for diverse environments, providing peace of mind during operations. This cable stands out not only for its superior build quality but also for its capacity to perform in applications requiring precision and reliability, making it a VITAL component in modern automation solutions.
Compatible with M8 connectors for streamlined integration
PVC sheath enhances cable durability and resistance to environmental hazards
Designed for standard applications while offering high reliability
Supports high electrical insulation resistance exceeding 100 MΩ
Temperature ratings suitable for both fixed and flexible installations
Degree of protection IP65 and IP67 ensures reliability in harsh conditions
Compact design allows for easy installation in tight spaces
Lightweight construction facilitates effortless handling and setup
Innovative flame resistant materials offer added safety
Tested for 100 insertion/withdrawal cycles for extended lifespan
Related links
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Industrial Automation Cable Assembly, 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Phoenix Contact Male 3 way M8 to Female 3 way M8 Industrial Automation Cable Assembly, 2 m
- Phoenix Contact Male 3 way Straight Plug M8 to Free Cable End Industrial Automation Cable Assembly, 5 m

