Murrelektronik Limited Male 3 way M8 to Female 3 way M12 Cable Assembly, 5 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR172.06

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR172.06
10 +MYR158.31

*price indicative

RS Stock No.:
641-010
Mfr. Part No.:
7000-88261-0500500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Number of Contacts A

3

Connector Type A

M8

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M12

Voltage

60V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M8 Male 0° to M12 Female 90° A-Cod Connector is designed for high-performance signal and power transmission in industrial environments. It features gold-plated contacts that ensure optimum conductivity, as well as vibration-resistant construction with a Union nut to provide added stability. Built with robust materials, this connector is resistant to oils, cooling lubricants, and other industrial chemicals, making it a reliable solution for demanding applications.

PUR material housing

IP65 and IP67 protection

IP68 and IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy