Murrelektronik Limited Male 5 way 7/8 In Circular to Unterminated Free Cable End Cable Assembly, 300 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR219.68

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR219.68
10 +MYR202.08

*price indicative

RS Stock No.:
641-002
Mfr. Part No.:
7000-78421-9650030
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Material

Polyurethane

Jacket Colour

Grey

Cable Length

300mm

Connector Type A

7/8 In Circular

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

600V ac

IP Rating

IP67

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Murrelektronik Limited 7/8 inch male 0° connector features 5 poles and comes with a 0.3 m PUR power cable, 5x1.0 mm², gray. It is a male straight connector with cable sleeves. Further cable lengths are available on request. The plastic housings provide good resistance against chemicals and oils. Resistance to aggressive media should be tested individually for the application.

Material screw connection is Zinc die-casting

Coating of fitting is nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy