Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 5 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR88.04

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR88.04
10 +MYR81.00

*price indicative

RS Stock No.:
640-961
Mfr. Part No.:
7000-08101-2210500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyurethane

Connector Type A

M8

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

60V dc

Standards/Approvals

UKCA

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited EOL - M8 Female 90° A-Cod Connector with Cable is specifically designed for reliable and high-performance data transmission in industrial environments. Featuring gold-plated contacts for superior conductivity and a robust design with vibration resistance, this connector ensures stable and secure connections. Its 90° orientation offers flexibility in installation, and the nickel-plated zinc die-casting provides excellent durability and protection against environmental factors.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy