Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- RS Stock No.:
- 640-944
- Mfr. Part No.:
- 7000-89511-6410050
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR128.20
View bulk pricing optionsSubtotal (1 unit)*
MYR160.24
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR160.24 | - |
| 10 + | MYR147.42 | MYR128.20 |
*price indicative
- RS Stock No.:
- 640-944
- Mfr. Part No.:
- 7000-89511-6410050
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited cable assembly features a straight M8 male connector and a straight M8 female connector, both A-coded and shielded to ensure reliable signal transmission in industrial settings. Gold-plated contacts guarantee superior conductivity, while nickel-plated zinc die-cast housings and brass locking components deliver high mechanical strength and vibration resistance. The jacketed cable offers excellent resistance to oils and cooling lubricants, making it well-suited for demanding environments.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 0.5 m
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 0.2 m
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M8 to Male 4 way M8 Cable Assembly, 0.3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 6 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 1 m
