Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR114.05

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR114.05-
10 +MYR104.928%

*price indicative

RS Stock No.:
640-877
Mfr. Part No.:
7000-40221-6150100
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

125V

IP Rating

IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 Male 90° to M12 Female 0° A-Cod Connector is designed for secure and reliable power and signal connections in challenging industrial environments. With gold-plated contacts for superior conductivity and vibration-resistant construction, this connector is built to maintain performance under dynamic conditions.

PUR material

Durable construction

IP66K and IP67 protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy