Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 640-876
- Mfr. Part No.:
- 7000-40121-6340200
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR109.98
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR109.98 | - |
| 10 + | MYR101.18 | 8% |
*price indicative
- RS Stock No.:
- 640-876
- Mfr. Part No.:
- 7000-40121-6340200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V ac/dc, 250V ac/dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V ac/dc, 250V ac/dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
M12, male, straight, 4 pole to M12 femal
Related links
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 5 m
