Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 150 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR154.19

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR154.19
10 +MYR141.87

*price indicative

RS Stock No.:
640-846
Mfr. Part No.:
7000-40531-8030015
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Jacket Material

Polyurethane

Jacket Colour

Violet

Cable Length

150mm

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited Industrial-grade cable features a straight M12 male connector on one end and a straight M12 female connector on the other, both A-coded for signal transmission. The gold-plated contacts ensure excellent conductivity, while the nickel-plated zinc die-cast housings and locking components provide high mechanical stability and vibration resistance. Designed for harsh industrial environments, the connectors offer protection against oils and cooling lubricants, with a Durable locking system to maintain secure connections.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy