Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- RS Stock No.:
- 639-698
- Mfr. Part No.:
- 7000-12181-6130150
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR46.79
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR46.79 |
| 10 - 24 | MYR43.06 |
| 25 + | MYR38.82 |
*price indicative
- RS Stock No.:
- 639-698
- Mfr. Part No.:
- 7000-12181-6130150
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | EAC | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals EAC | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 female 0° A-coded connector with cable, female straight, shielded, with cable sleeves. Plastic housing with good resistance against chemicals and oils and resistance to aggressive media should be individually tested for your application. Connectors are versatile and specially optimized for industrial environments, 100% tested during manufacturing to ensure high quality and reliability.
Cable outlet is straight
Coding is A
Material contact is Copper alloy
Material is PUR
Related links
- Murrelektronik Limited Male 3 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 2 m
