Amphenol Industrial Industrial Automation Cable Assembly

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR95.82

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR95.82-
10 +MYR88.148%

*price indicative

RS Stock No.:
629-517
Mfr. Part No.:
MSAS-08BMMA-SL7001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Automation Cable Assembly

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy