Phoenix Contact 3 way Straight to 3 way Sensor Actuator Cable
- RS Stock No.:
- 535-154
- Mfr. Part No.:
- 1400593
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR4,812.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,812.62 | MYR96.252 |
*price indicative
- RS Stock No.:
- 535-154
- Mfr. Part No.:
- 1400593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| Standards/Approvals | CSAus ID: 13631 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
Standards/Approvals CSAus ID: 13631 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is an essential component designed to meet the rigorous demands of automation technology. Engineered with a focus on reliability and efficiency, this cable is crafted for seamless connectivity in various applications, ensuring optimal performance. With its three-position design and robust build, it provides dependable signal transmission, making it a prime choice for control systems.
Suits various industrial environments with ease
Enhances operational efficiency and reliability
Simplifies installation with user friendly design
Compatible with a range of Phoenix Contact products
Related links
- Phoenix Contact 3 way Straight to 3 way Sensor Actuator Cable
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way M12 2.4 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 to Unterminated 3 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact 3 way Free Cable End to Female M8 3 m
