Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 519-439
- Mfr. Part No.:
- 1558441
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR22,055.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR22,055.88 | MYR441.118 |
*price indicative
- RS Stock No.:
- 519-439
- Mfr. Part No.:
- 1558441
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Red | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Red | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable exemplifies premium connectivity solutions, engineered for CC link systems at an impressive speed of 10 Mbps. Designed with a robust PVC outer sheath in vibrant red, it not only enhances visibility but guarantees resilience against environmental challenges. With four positions and a preassembled structure, it ensures straightforward deployment in various applications. The cable offers dual M12 connections, each featuring standard A coding, facilitating seamless integration with existing systems. Its impressive temperature range and ingress protection ratings make it suitable for industrial environments, where reliability is paramount. Ideal for automation setups, this cable consistently delivers high quality performance and durability.
Boasts exceptional electromagnetic shielding to reduce interference
Constructed with a highly flexible design for ease of installation in tight spaces
Provides excellent resistance to mechanical stresses which ensuring long term durability
Equipped with multiple approvals to meet diverse regulatory requirements
Embraces innovative materials that enhance fire safety and environmental compliance
Engineered for compatibility with a range of automation technologies
Delivers consistent transmission quality stabilising data flow across networks
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
