Phoenix Contact Male 4 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 pack of 50 units)*

MYR10,115.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR10,115.92MYR202.318

*price indicative

RS Stock No.:
519-433
Mfr. Part No.:
1558328
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Number of Contacts B

3

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cULus Listed, EAC-RoHS

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable designed for seamless automation processes, combines high performance and reliability in one package. Engineered specifically for CC Link systems, it supports data transfer rates of up to 10 Mbps, facilitating rapid communication within your automation network. This cable features a robust PVC exterior in a vibrant red colour, ensuring high visibility and easy identification in various settings. The cable supports a wide ambient temperature range, making it suitable for both fixed and flexible installations, thus accommodating a variety of industrial environments. Its durable construction and quality materials guarantee longevity, ensuring peace of mind in demanding applications.

Preassembled design allows for quick and easy installation

Robust PVC sheath enhances durability and provides environmental resistance

Rated for high visibility with its striking red colour

Compatible with both fixed and flexible installations across diverse industrial environments

Engineered with IP65 and IP67 degrees of protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy