Phoenix Contact Female 12 way Right Angle to Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

MYR934.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR934.19

*price indicative

RS Stock No.:
517-666
Mfr. Part No.:
1260755
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

RCK

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

12

Connector Type B

Straight

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50265, EAC ID: 19060508, EU RoHS, UL AWM Style 20549, VDE 0472 Part 803

COO (Country of Origin):
DE
The Phoenix Contact master cable engineered for precision in sensor and actuator applications. Its design integrates an M23 plug connection ensuring compatibility and reliability in demanding environments. With a substantial cable length of 10 metres, this product balances functionality with adaptability, making it ideal for industrial applications. Constructed from high-quality PUR and PVC materials, it ensures durability while maintaining flexibility for various installations. The cable’s configuration includes 12 positions, facilitating seamless connectivity in complex systems.

Constructed to support bending cycles up to 1500000 ensuring durability even in dynamic environments

Flexible cable construction allows for easy installation in tight spaces

Lead free materials ensure compliance with global environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy