Phoenix Contact Female M12, Straight Bus Cable, 5 m
- RS Stock No.:
- 497-188
- Mfr. Part No.:
- 1405985
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR15,299.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR15,299.28 | MYR305.986 |
*price indicative
- RS Stock No.:
- 497-188
- Mfr. Part No.:
- 1405985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable for CANopen and Device Net. It has a 5-position configuration with PVC construction in gray. The cable is shielded and features a free cable end with a straight M12 socket and A coding. The cable length is 5 meters, and the connector is unshielded.
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Female M12 5 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
