Phoenix Contact Male 4 way M12, Straight to 4 way Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 pack of 10 units)*

MYR1,274.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,274.52MYR127.452

*price indicative

RS Stock No.:
494-826
Mfr. Part No.:
1454040
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black, Grey

Jacket Material

PEX

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Free Cable End

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

DNV Approval ID: TAE00002K4, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 61076-2-101

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is expertly designed to meet the demanding needs of outdoor applications. Engineered with a robust 4-position connector and made from PE-X halogen-free material, it ensures durability while maintaining flexibility across a wide temperature range. The straightforward plug connection, featuring M12 A coding, simplifies installation and guarantees a reliable performance. Ideal for industrial connectivity, this cable supports various applications, offering not only a high-grade steel knurl for added strength but also an impressive range of protections against environmental stressors. Its high insulation resistance and rated nominal voltage make it a vital component for reliable sensor and actuator interfacing.

High-grade steel knurl enhances durability under strenuous conditions

Flexible temperature range ensures consistent performance across diverse environments

Electrical properties designed for efficient signal transmission and minimal loss

Compact design allows for space-saving installations without compromising performance

Compliant with rigorous safety standards for industrial applications

Related links