Schneider Electric Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 466-534
- Mfr. Part No.:
- SSRAC200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR89.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR89.94 |
*price indicative
- RS Stock No.:
- 466-534
- Mfr. Part No.:
- SSRAC200
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Actuator/Sensor Cable | |
| Series | Harmony SSM2 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Actuator/Sensor Cable | ||
Series Harmony SSM2 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony SSM 4-pin cable is 2 meters long and is compatible with SSM2 relays.
Electrical Connection Open Cable End and Plug-in Kit
AWG Gauge 4 AWG to 28 AWG
18 month warranty
Related links
- Phoenix Contact Female 4 way M12 2 m
- Amphenol Industrial Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- HARTING Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
