Lapp Unterminated to Unterminated Sensor Cable, 10 m
- RS Stock No.:
- 433-395
- Mfr. Part No.:
- 7038893
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
MYR796.76
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR796.76 | MYR7.968 |
*price indicative
- RS Stock No.:
- 433-395
- Mfr. Part No.:
- 7038893
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Unitronic | |
| Product Type | Sensor Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CSA C22.2 No. 210, EN 60947-5-2, EU- 2011/65/EU, EU- 2014/35/EU, UL 1581 FT-2, UL 758, UL AWM Style 10493, UL AWM Style 20549, VDE 0472-815 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Unitronic | ||
Product Type Sensor Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CSA C22.2 No. 210, EN 60947-5-2, EU- 2011/65/EU, EU- 2014/35/EU, UL 1581 FT-2, UL 758, UL AWM Style 10493, UL AWM Style 20549, VDE 0472-815 | ||
- COO (Country of Origin):
- RO
The Lapp Sensor/Actuator Cables are designed for use in power chains. They feature insulation and jacket materials based on UL AWM Style 10493 and 20549 standards, and comply with UL 758 and CSA C22.2 No. 210 ratings (80°C, 300 V). These cables are certified under UL AWM Style 20549 and UL 758 (File No. E63634, AWM I/II A/B).
Superfine wire strands of bare copper wires
Insulation polypropylene
Related links
- Molex Right Angle 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Weidmüller Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Weidmüller Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
