Lapp Male 4 way M12, Straight to Unterminated 4 way Unterminated Sensor/Actuator Connector, 0.5 m
- RS Stock No.:
- 362-331
- Mfr. Part No.:
- 381166912
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR86.87
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR86.87 |
| 10 + | MYR79.94 |
*price indicative
- RS Stock No.:
- 362-331
- Mfr. Part No.:
- 381166912
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Sensor/Actuator Connector | |
| Series | EPIC M12 | |
| Jacket Material | Polyamide | |
| Cable Length | 0.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 630V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 61076-2-111 | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Sensor/Actuator Connector | ||
Series EPIC M12 | ||
Jacket Material Polyamide | ||
Cable Length 0.5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 630V ac | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 61076-2-111 | ||
Coding S | ||
- COO (Country of Origin):
- DE
Lapp EPIC POWER M12 Series Circular Connector, 0.5m Cable Length, 4 Contacts - 381166912
This circular connector provides a rugged interface for power connections in industrial automation environments. It combines a straight M12 female mating end with an unterminated counterpart to allow custom cable routing and termination. The assembly is constructed for outdoor and factory-floor use where ingress protection and a high-voltage rating are required.
Features and Benefits:
• IP67 ingress protection enables operation in wet environments
• S coding prevents incompatible mating with other pinouts
• Four contacts deliver separate conductor connections for power
• Rated for 630V AC to support higher-voltage circuits
• Cable supplied at 0.5m for short-run installations
• Conforms to DIN EN 61076-2-111 for standardised interface
• S coding prevents incompatible mating with other pinouts
• Four contacts deliver separate conductor connections for power
• Rated for 630V AC to support higher-voltage circuits
• Cable supplied at 0.5m for short-run installations
• Conforms to DIN EN 61076-2-111 for standardised interface
Applications
• Suitable for power distribution to field sensors and actuators
• Ideal for short-distance power links in machine panels
• Used with S-coded devices to maintain correct polarisation
• Can be used for automated assembly line power connections
• Used for harsh-environment equipment requiring sealed connectors
• Ideal for short-distance power links in machine panels
• Used with S-coded devices to maintain correct polarisation
• Can be used for automated assembly line power connections
• Used for harsh-environment equipment requiring sealed connectors
How is the cable terminated on the unterminated end?
The free cable end is prepared for customer-specific termination, allowing screw, crimp or connector blocks to be attached according to site wiring practices.
What mating arrangement does the connector require?
It mates with an M12 straight female interface featuring S coding and a matching four-contact configuration to ensure correct electrical alignment.
Which environmental conditions can it withstand during operation?
The enclosure protection rating indicates it resists dust ingress and temporary immersion in water, suitable for splash-prone and washdown areas.
How many electrical conductors are available and what are they used for?
There are four separate contacts provided, enabling multi-conductor power circuits or combined power and signalling arrangements as needed.
