Banner Male 4 way Straight to Male 4 way Straight Cordset, 300 mm
- RS Stock No.:
- 293-888
- Mfr. Part No.:
- BCD-M12DM-M12DM-0.3M
- Manufacturer:
- Banner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR360.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR360.73 | - |
| 10 + | MYR331.84 | 8% |
*price indicative
- RS Stock No.:
- 293-888
- Mfr. Part No.:
- BCD-M12DM-M12DM-0.3M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | BCD | |
| Product Type | Cordset | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Teal | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series BCD | ||
Product Type Cordset | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Teal | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner Cordset is designed for seamless connectivity within industrial automation systems. Manufactured to stringent quality standards, it features a robust PVC jacket and durable connectors, ensuring reliability in diverse environments. The M12 design offers a secure and efficient connection for various devices, facilitating straightforward integration into existing setups. Perfect for combining different industrial devices, this cable reduces installation time while maintaining optimal performance.
The M12 connection ensures ease of installation and compatibility with standardised ports
Compact design saves space while offering high performance connectivity
Related links
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 300 mm
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 9.99 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Molex Male 5 way M12 300 mm
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 2 m
- Banner Male 4 way Straight to Female 4 way M12 Cordset, 1 m
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
